Print Page
SF-CHS-313110-PC
HEAT SPREADER, 31 X 31 X 10MM, CERAMIC
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSPREADFAST
Manufacturer Part NoSF-CHS-313110-PC
Newark Part No.76Y5369
Product RangeCircular Pin Fin Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.450 |
| 10+ | $3.960 |
| 25+ | $3.860 |
| 50+ | $3.820 |
| 100+ | $3.760 |
| 250+ | $3.640 |
| 500+ | $3.410 |
| 1000+ | $3.270 |
Price for:Each
Minimum: 1
Multiple: 1
$4.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSPREADFAST
Manufacturer Part NoSF-CHS-313110-PC
Newark Part No.76Y5369
Product RangeCircular Pin Fin Series
Technical Datasheet
Thermal Resistance14.6°C/W
Packages Cooled-
External Width - Metric31mm
External Height - Metric10mm
External Length - Metric31mm
External Diameter - Metric-
Heat Sink MaterialCeramic
External Width - Imperial1.22"
External Height - Imperial0.39"
External Length - Imperial1.22"
External Diameter - Imperial-
Product RangeCircular Pin Fin Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Resistance
14.6°C/W
External Width - Metric
31mm
External Length - Metric
31mm
Heat Sink Material
Ceramic
External Height - Imperial
0.39"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
-
External Height - Metric
10mm
External Diameter - Metric
-
External Width - Imperial
1.22"
External Length - Imperial
1.22"
Product Range
Circular Pin Fin Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate