Print Page
SF-CHS-434306P
HEAT SPREADER, 43 X 43 X 6MM, CERAMIC
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSPREADFAST
Manufacturer Part NoSF-CHS-434306P
Newark Part No.76Y5373
Product RangePin Fin
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Quantity | Price |
---|---|
1+ | $4.740 |
10+ | $4.530 |
25+ | $4.310 |
50+ | $4.060 |
100+ | $3.920 |
250+ | $3.610 |
500+ | $3.240 |
1000+ | $3.130 |
Price for:Each
Minimum: 1
Multiple: 1
$4.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSPREADFAST
Manufacturer Part NoSF-CHS-434306P
Newark Part No.76Y5373
Product RangePin Fin
Technical Datasheet
Thermal Resistance12.2°C/W
Packages Cooled-
External Width - Metric43mm
External Height - Metric6mm
External Length - Metric43mm
External Diameter - Metric-
Heat Sink MaterialCeramic
External Width - Imperial1.69"
External Height - Imperial0.24"
External Length - Imperial1.69"
External Diameter - Imperial-
Product RangePin Fin
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Resistance
12.2°C/W
External Width - Metric
43mm
External Length - Metric
43mm
Heat Sink Material
Ceramic
External Height - Imperial
0.24"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
-
External Height - Metric
6mm
External Diameter - Metric
-
External Width - Imperial
1.69"
External Length - Imperial
1.69"
Product Range
Pin Fin
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate