Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No2601AG2
Newark Part No.16B5848
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $236.760 |
Price for:Each
Minimum: 1
Multiple: 1
$236.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No2601AG2
Newark Part No.16B5848
Technical Datasheet
Contact Configuration-
No. of Positions3 Position
Approvals / StandardsCSA, UL
IP Rating-
Switch Case-
Product Range-
SVHCTo Be Advised
Technical Specifications
Contact Configuration
-
Approvals / Standards
CSA, UL
Switch Case
-
SVHC
To Be Advised
No. of Positions
3 Position
IP Rating
-
Product Range
-
Alternatives for 2601AG2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
