New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Motion Control & Robotics
                      4. Motors & Motor Controls
                      5. Motor Starters
                      Print Page

                      8536SCG3V03

                      Motor Starter, Type S, AC Magnetic, Three Phase, 10 hp, 27 A, 200 to 240 VAC, Enclosed

                      SQUARE D BY SCHNEIDER ELECTRIC 8536SCG3V03
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
                      Manufacturer Part No8536SCG3V03
                      Newark Part No.16B6991
                      Product Range8536S Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
                      Manufacturer Part No8536SCG3V03
                      Newark Part No.16B6991
                      Product Range8536S Series
                      Technical Datasheet

                      Data Sheet

                      Motor Starter TypeNon-Reversing Starter
                      No. of PhasesThree Phase
                      Power Rating10hp
                      No. of Poles3 Pole
                      Current Rating27A
                      Supply Voltage Min200VAC
                      Supply Voltage Max240VAC
                      IP / NEMA RatingNEMA 00
                      Product Range8536S Series
                      SVHCTo Be Advised

                      Alternatives for 8536SCG3V03

                      2 Products Found

                      Product Overview

                      8536SCG3V03 is a Type S, no reversing, Size 1, 27A, 10HP at 460VAC, 5KA SCCR, 3 phase, 3 pole, melting alloy, 240VAC coil, NEMA 1 motor starter.

                      • Flexible with four overload relays types
                      • Streamline installation, wiring, maintenance and field modifications
                      • Reliable build for long mechanical life and electrical endurance
                      • Ideal for use in construction, industrial markets, building automation
                      • 600V AC maximum voltage rating
                      • 5KA at 600V AC circuit-breaker, 5KA at 600V AC fuse SCCR
                      • Common control circuit and screw clamp terminals
                      • NEMA 1 painted sheet steel enclosure type
                      • UL listed, CSA, NEMA certifications
                      • 18 months warranty

                      Technical Specifications

                      Motor Starter Type

                      Non-Reversing Starter

                      Power Rating

                      10hp

                      Current Rating

                      27A

                      Supply Voltage Max

                      240VAC

                      Product Range

                      8536S Series

                      No. of Phases

                      Three Phase

                      No. of Poles

                      3 Pole

                      Supply Voltage Min

                      200VAC

                      IP / NEMA Rating

                      NEMA 00

                      SVHC

                      To Be Advised

                      Technical Docs (6)

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Handling Instructions EN

                      Product Change Notice EN

                      Miscellaneous EN

                      Certificate of Conformity EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.