Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No8536SCG3V08
Newark Part No.16B7003
Product Range8536S Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No8536SCG3V08
Newark Part No.16B7003
Product Range8536S Series
Technical Datasheet
Motor Starter TypeNon-Reversing Starter
Supply Voltage Min-
Power Rating10hp
No. of PhasesThree Phase
No. of Poles3 Pole
Current Rating27A
Supply Voltage Max600VAC
IP / NEMA RatingNEMA 00
Product Range8536S Series
SVHCTo Be Advised
Alternatives for 8536SCG3V08
1 Product Found
Technical Specifications
Motor Starter Type
Non-Reversing Starter
Power Rating
10hp
No. of Poles
3 Pole
Supply Voltage Max
600VAC
Product Range
8536S Series
Supply Voltage Min
-
No. of Phases
Three Phase
Current Rating
27A
IP / NEMA Rating
NEMA 00
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate