Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No8910DP12V02Y248
Newark Part No.81C3936
Product Range8910D Series
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $88.460 |
Price for:Each
Minimum: 1
Multiple: 1
$88.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No8910DP12V02Y248
Newark Part No.81C3936
Product Range8910D Series
Technical Datasheet
Load Current Inductive20A
Relay MountingPanel Mount
Operating Voltage600VAC
Contact ConfigurationDPST-NO
No. of Poles2 Pole
Switching Power AC3-
Switching Current AC120A
Coil Voltage VAC Nom120V
Coil Voltage VDC Nom-
Switching Power AC12hp
Load Current Resistive-
Switching Current AC320A
Product Range8910D Series
SVHCTo Be Advised
Product Overview
The 8910DP12V02Y248 is a Definite purpose contactor with DPST-NO contacts, continuous duty cycle and panel mount. This relay feature quick-connect terminals and binder head screws for easy wiring.
- Compact design
- Straight-through wiring
- 100000 operations Electrical life
- 0 to 65°C Operating temperature range
Applications
HVAC, Automation & Process Control
Technical Specifications
Load Current Inductive
20A
Operating Voltage
600VAC
No. of Poles
2 Pole
Switching Current AC1
20A
Coil Voltage VDC Nom
-
Load Current Resistive
-
Product Range
8910D Series
Relay Mounting
Panel Mount
Contact Configuration
DPST-NO
Switching Power AC3
-
Coil Voltage VAC Nom
120V
Switching Power AC1
2hp
Switching Current AC3
20A
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability