Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No8910DPA63V09
Newark Part No.50F4322
Product Range8910D Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $305.240 |
| 5+ | $302.180 |
| 10+ | $299.140 |
| 25+ | $289.970 |
Price for:Each
Minimum: 1
Multiple: 1
$305.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No8910DPA63V09
Newark Part No.50F4322
Product Range8910D Series
Technical Datasheet
Load Current Inductive60A
Relay MountingPanel Mount
Operating Voltage600VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC330hp
Switching Current AC175A
Coil Voltage VAC Nom240V
Coil Voltage VDC Nom-
Switching Power AC110hp
Load Current Resistive75A
Switching Current AC360A
Product Range8910D Series
SVHCTo Be Advised
Technical Specifications
Load Current Inductive
60A
Operating Voltage
600VAC
No. of Poles
3 Pole
Switching Current AC1
75A
Coil Voltage VDC Nom
-
Load Current Resistive
75A
Product Range
8910D Series
Relay Mounting
Panel Mount
Contact Configuration
3PST-NO
Switching Power AC3
30hp
Coil Voltage VAC Nom
240V
Switching Power AC1
10hp
Switching Current AC3
60A
SVHC
To Be Advised
Alternatives for 8910DPA63V09
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
