Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9080MH339
Newark Part No.50F4210
Your Part Number
1,281 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $45.680 |
Price for:Each
Minimum: 1
Multiple: 1
$45.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9080MH339
Newark Part No.50F4210
Technical Datasheet
Accessory TypeDIN Mounting Rail
Length1m
Height7.5mm
Width35mm
Rail MaterialSteel
Fixing Centers0.25mm
Product Range-
SVHCTo Be Advised
Product Overview
The 9080MH339 is a Mounting Track made of galvanized steel. It is ideal for use with for terminal blocks.
- Prepunched
Applications
Industrial
Technical Specifications
Accessory Type
DIN Mounting Rail
Length
1m
Width
35mm
Fixing Centers
0.25mm
SVHC
To Be Advised
For Use With
IEC Type Industrial Control Relays; TeSys D-Line, K-Line, and SK-Line
Height
7.5mm
Rail Material
Steel
Product Range
-
Technical Docs (2)
Alternatives for 9080MH339
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
