Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYS3D6420P
Newark Part No.57AC0369
Product RangeSpacial S3D
Technical Datasheet
1 In Stock
2 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $143.760 |
Price for:Each
Minimum: 1
Multiple: 1
$143.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYS3D6420P
Newark Part No.57AC0369
Product RangeSpacial S3D
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric600mm
External Width - Metric400mm
External Depth - Metric200mm
IP RatingIP66
Body ColorGray
NEMA Rating-
External Height - Imperial23.62"
External Width - Imperial15.75"
External Depth - Imperial7.87"
Product RangeSpacial S3D
SVHCTo Be Advised
Product Overview
NSYS3D6420P is a spacial S3D™ multipurpose wall-mounting enclosure with epoxy-polyester powder finish grey RAL 7035 steel body. It features NEMA 4X/13 degree of protection, IK10 conforming to IEC 62262 and IP66 conforming to IEC 60529.
- Sturdy and component protection
- Quality and aesthetics
- Easy to equipe and easy to maintain
- Earthing studs included
- Front face: 1 door(s) and reversible (120°) door opening side
- 3 points lock, 3mm double-bar
- Steel enclosure and galvanized steel mounting plate
- 3-point closure system with handle and 3mm double bar lock insert
- Dimension is 23.62inch x 15.74inch x 7.87inch (H x Wx D) and 18 months warranty
- Device composition: 1 body, 1 mounting plate, 1 door with lock and 1 cable gland plate
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
600mm
External Depth - Metric
200mm
Body Color
Gray
External Height - Imperial
23.62"
External Depth - Imperial
7.87"
SVHC
To Be Advised
Enclosure Material
Steel
External Width - Metric
400mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
15.75"
Product Range
Spacial S3D
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate