Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoPK12GTA
Newark Part No.98B2991
Product RangeQO Series
Your Part Number
Technical Datasheet
976 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.120 |
Price for:Each
Minimum: 1
Multiple: 1
$31.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoPK12GTA
Newark Part No.98B2991
Product RangeQO Series
Technical Datasheet
For Use WithSchneider Load Centre - QO Series
Accessory TypeGround Bar
Product RangeQO Series
SVHCTo Be Advised
Product Overview
PK12GTA is a load center ground bar kit.
- QO/Homeline load center provides superior performance and durability
- Straight in wiring saves wire, labor, and time
- Compatible with any Square D™ QO circuit breaker
- Complies with UL 67 listed, CSA, and IEC standards
- Number of connectors are 12
- AWG 14 to AWG 4 copper, AWG 12 to AWG 4 aluminum wire size
- 4.7inch bar length
- 3.1inch maximum length of segment
- 0.437inch height, 0.312inch depth
Technical Specifications
For Use With
Schneider Load Centre - QO Series
Product Range
QO Series
Accessory Type
Ground Bar
SVHC
To Be Advised
Alternatives for PK12GTA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate