Need more?
| Quantity | Price |
|---|---|
| 1+ | $24.670 |
Product Information
Product Overview
PK7GTA is a ground bar kit suitable for a QO/Homeline load center. Grounding the system, it helps prevent electrical shock hazards and ensures that stray electrical currents are safely directed to the earth. It acts as a centralized location where all ground wires from branch circuits are securely connected. It provides a neat and organized way to terminate multiple ground conductors, making the panel easier to inspect and maintain. This is a ground lug kit compatible with both QO and Homeline Load Center. It has 7 number of circuits which accept (1) #14# 4 or (2) #14 or #12AWG copper or (1) #12#4 or (2) #12 or #10AWG aluminum.
- 2.9in (73mm) bar length
- 1.3in (32mm) maximum length of segment
Technical Specifications
Schneider Load Centre - QO Series
QO Series
Ground Bar Kit
No SVHC (19-Jan-2021)
Alternatives for PK7GTA
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate