Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoTVS120XR50S
Newark Part No.64R8364
Product RangeXR Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoTVS120XR50S
Newark Part No.64R8364
Product RangeXR Series
Technical Datasheet
Product RangeXR Series
Suppressor TypeMains Surge Protector
No. of Poles3 Pole
SPD TypeType 1
Continuing Operating Voltage Max150VAC
Voltage Rating120V
Suppressor MountingPanel
Peak Surge Current50kA
SVHCTo Be Advised
Product Overview
The TVS120XR50S is a 1-phase Surge Protective Device, designed for surge suppression of 3-wire electrical services. It is ideal for residential applications for single phase power systems. SPDs offer a simple means to bring down initial surges to manageable levels and can offer additional value in a cascaded SPD system. Their compact design allows surge suppression to be installed adjacent to power panels or directly on sensitive equipment.
- LED status indicator
- Non-metallic enclosure
- Side mount
- -40 to 65°C Operating temperature
Applications
Power Management
Technical Specifications
Product Range
XR Series
No. of Poles
3 Pole
Continuing Operating Voltage Max
150VAC
Suppressor Mounting
Panel
SVHC
To Be Advised
Suppressor Type
Mains Surge Protector
SPD Type
Type 1
Voltage Rating
120V
Peak Surge Current
50kA
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate