Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1+ | $33.650 |
10+ | $26.590 |
25+ | $23.230 |
Price for:Each
Minimum: 1
Multiple: 1
$33.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSSI SCHAEFER
Manufacturer Part NoEF3120PPL
Newark Part No.12T6419
Technical Datasheet
ESD Storage Type-
External Height - Imperial4.6"
External Height - Metric117.1mm
External Width - Imperial7.9"
External Width - Metric200mm
External Depth - Imperial11.81"
External Depth - Metric300mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The EF3120PPL is a black Tote Box made of polypropylene resistant to most oils, acids and alkalis, noise absorbent on conveyors withstands temperatures between -20 and 100°C. Strong rugged container is a must for heavy loads within an automated small parts operation. Efficient supply storage and distribution are guaranteed by using the extensive EF series by SSI SCHAEFER. Sturdy stacking rims ensure that the container can be securely stacked with a stacking load of up to 600kg independent of the area of use.
- Robust and stable design
- Smooth internal walls for easy cleaning
- Optimal ribbing for secure storage and transport
- Compatible with all Euro containers
- 4.2L Capacity
Applications
Industrial
Technical Specifications
ESD Storage Type
-
External Height - Metric
117.1mm
External Width - Metric
200mm
External Depth - Metric
300mm
SVHC
No SVHC (21-Jan-2025)
External Height - Imperial
4.6"
External Width - Imperial
7.9"
External Depth - Imperial
11.81"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate