Print Page
Image is for illustrative purposes only. Please refer to product description.

104 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $52.130 |
| 10+ | $37.640 |
| 25+ | $36.980 |
Price for:Each
Minimum: 1
Multiple: 1
$52.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSSI SCHAEFER
Manufacturer Part NoEF4120PPL
Newark Part No.12T6422
Technical Datasheet
ESD Storage TypeBin
External Height - Imperial4.7"
External Height - Metric119.9mm
External Width - Imperial11.8"
External Width - Metric300mm
External Depth - Imperial15.75"
External Depth - Metric400mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The EF4120PPL is a black Tote Box made of polypropylene resistant to most oils, acids and alkalis, noise absorbent on conveyors withstands temperatures between -20 and 100°C. Strong rugged container is a must for heavy loads within an automated small parts operation. Efficient supply storage and distribution are guaranteed by using the extensive EF series by SSI SCHAEFER. Sturdy stacking rims ensure that the container can be securely stacked with a stacking load of up to 600kg independent of the area of use.
- Robust and stable design
- Smooth internal walls for easy cleaning
- Optimal ribbing for secure storage and transport
- Compatible with all Euro containers
- 10.8L Capacity
Applications
Industrial
Technical Specifications
ESD Storage Type
Bin
External Height - Metric
119.9mm
External Width - Metric
300mm
External Depth - Metric
400mm
SVHC
No SVHC (04-Feb-2026)
External Height - Imperial
4.7"
External Width - Imperial
11.8"
External Depth - Imperial
15.75"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
