Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTACO ENERGY PRODUCTS
Manufacturer Part No3PN1020B
Newark Part No.83F2009
Product Range3PN Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,004.390 |
| 5+ | $934.080 |
Price for:Each
Minimum: 1
Multiple: 1
$1,004.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTACO ENERGY PRODUCTS
Manufacturer Part No3PN1020B
Newark Part No.83F2009
Product Range3PN Series
Technical Datasheet
Transformer Type-
Input Voltage240VAC
Construction Type-
Output Voltage280VAC
No. of Phases-
Frequency Range50Hz / 60Hz
Input Voltage240V
Output Voltage280V
Output Current-
Constant Current Load3.5A
Knob RotationCW
Transformer MountingWall Mount
Product Range3PN Series
SVHCTo Be Advised
Product Overview
The 3PN1020B is a 1-phase Variable Transformer with coil tapping arrangements allow for 0 to input line voltage or 17% above line voltage.
- Operating frequency between 50 to 1500Hz with no reduction in output current
Applications
Industrial
Technical Specifications
Transformer Type
-
Construction Type
-
No. of Phases
-
Input Voltage
240V
Output Current
-
Knob Rotation
CW
Product Range
3PN Series
Input Voltage
240VAC
Output Voltage
280VAC
Frequency Range
50Hz / 60Hz
Output Voltage
280V
Constant Current Load
3.5A
Transformer Mounting
Wall Mount
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate