Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANDEXMEDER
Manufacturer Part NoALNICO500; 10X40MM
Newark Part No.47AC4168
Technical Datasheet
96 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.590 |
| 10+ | $9.920 |
| 25+ | $9.150 |
| 50+ | $8.390 |
| 100+ | $7.650 |
| 250+ | $6.830 |
| 500+ | $6.050 |
Price for:Each
Minimum: 1
Multiple: 1
$10.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoALNICO500; 10X40MM
Newark Part No.47AC4168
Technical Datasheet
Diameter10mm
Height40mm
Magnet MaterialAluminium Nickel Cobalt
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Diameter
10mm
Magnet Material
Aluminium Nickel Cobalt
SVHC
No SVHC (17-Jan-2023)
Height
40mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate