Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANDEXMEDER
Manufacturer Part NoDIP05-1C90-51L
Newark Part No.96K8592
Product RangeDIP
Technical Datasheet
81 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $10.830 |
10+ | $10.110 |
25+ | $9.380 |
50+ | $8.490 |
100+ | $7.590 |
250+ | $7.230 |
500+ | $7.120 |
Price for:Each
Minimum: 1
Multiple: 1
$10.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoDIP05-1C90-51L
Newark Part No.96K8592
Product RangeDIP
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage5VDC
Product RangeDIP
Relay MountingThrough Hole
Coil Resistance200ohm
Switching Current Max200mA
Switching Voltage Max100V
Technical Specifications
Contact Configuration
SPDT
Product Range
DIP
Coil Resistance
200ohm
Switching Voltage Max
100V
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
200mA
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for DIP05-1C90-51L
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate