Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANDEXMEDER
Manufacturer Part NoHE24-1A69-03
Newark Part No.47AC4995
Product RangeHE
Technical Datasheet
68 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $82.600 |
10+ | $79.080 |
25+ | $75.560 |
50+ | $72.040 |
100+ | $70.280 |
250+ | $68.530 |
Price for:Each
Minimum: 1
Multiple: 1
$82.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoHE24-1A69-03
Newark Part No.47AC4995
Product RangeHE
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Product RangeHE
Relay MountingThrough Hole
Coil Resistance465ohm
Switching Current Max3A
Switching Voltage Max10kV
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Contact Configuration
SPST-NO
Product Range
HE
Coil Resistance
465ohm
Switching Voltage Max
10kV
Coil Voltage
24VDC
Relay Mounting
Through Hole
Switching Current Max
3A
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate