Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANDEXMEDER
Manufacturer Part NoKSK-1A87-2025
Newark Part No.47AC5076
Product RangeKSK-1A87 Series
Technical Datasheet
283 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.450 |
| 10+ | $1.390 |
| 25+ | $1.330 |
| 50+ | $1.270 |
| 100+ | $1.200 |
| 250+ | $1.170 |
| 500+ | $1.010 |
| 1000+ | $0.883 |
Price for:Each
Minimum: 1
Multiple: 1
$1.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoKSK-1A87-2025
Newark Part No.47AC5076
Product RangeKSK-1A87 Series
Technical Datasheet
Product RangeKSK-1A87 Series
Contact ConfigurationSPST-NO
Switch MountingThrough Hole
Contact Current Max400mA
Switching Voltage Max200V
Switching Power Max10W
Contact Resistance Max0.15ohm
Operate AT Min20AT
Operate AT Max25AT
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
KSK-1A87 Series
Switch Mounting
Through Hole
Switching Voltage Max
200V
Contact Resistance Max
0.15ohm
Operate AT Max
25AT
Contact Configuration
SPST-NO
Contact Current Max
400mA
Switching Power Max
10W
Operate AT Min
20AT
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate