Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANDEXMEDER
Manufacturer Part NoKT05-1A-40L-SMD
Newark Part No.59Y7310
Product RangeKT Series
Technical Datasheet
249 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.560 |
| 10+ | $8.830 |
| 25+ | $8.200 |
| 50+ | $8.080 |
| 100+ | $7.950 |
| 250+ | $7.610 |
| 500+ | $7.250 |
Price for:Each
Minimum: 1
Multiple: 1
$9.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoKT05-1A-40L-SMD
Newark Part No.59Y7310
Product RangeKT Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Product RangeKT Series
Relay MountingSurface Mount
Coil Resistance80ohm
Switching Current Max1A
Switching Voltage Max1kV
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Contact Configuration
SPST-NO
Product Range
KT Series
Coil Resistance
80ohm
Switching Voltage Max
1kV
Coil Voltage
5VDC
Relay Mounting
Surface Mount
Switching Current Max
1A
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate