Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK02/0-1A66-1000W
Newark Part No.47AC5861
Product RangeMK02/0 Series
Technical Datasheet
26 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $15.230 |
10+ | $15.230 |
25+ | $15.230 |
50+ | $13.960 |
100+ | $13.960 |
250+ | $12.890 |
500+ | $12.890 |
Price for:Each
Minimum: 1
Multiple: 1
$15.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK02/0-1A66-1000W
Newark Part No.47AC5861
Product RangeMK02/0 Series
Technical Datasheet
Sensor TypeReed Sensor
Sensing Distance Max10mm
Sensor MountingCable
Supply Current500mA
Operating Temperature Min-30°C
Operating Temperature Max80°C
Product RangeMK02/0 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Sensor Type
Reed Sensor
Sensor Mounting
Cable
Operating Temperature Min
-30°C
Product Range
MK02/0 Series
Sensing Distance Max
10mm
Supply Current
500mA
Operating Temperature Max
80°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate