Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK06-10-E
Newark Part No.47AC5864
Product RangeMK06 Series
Technical Datasheet
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.910 |
10+ | $6.860 |
25+ | $6.540 |
50+ | $6.370 |
100+ | $6.190 |
250+ | $5.630 |
500+ | $5.440 |
Price for:Each
Minimum: 1
Multiple: 1
$7.91
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK06-10-E
Newark Part No.47AC5864
Product RangeMK06 Series
Technical Datasheet
Sensor TypeReed Sensor
Sensing Distance Max-
Sensor MountingThrough Hole
Supply Current500mA
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeMK06 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Sensor Type
Reed Sensor
Sensor Mounting
Through Hole
Operating Temperature Min
-20°C
Product Range
MK06 Series
Sensing Distance Max
-
Supply Current
500mA
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate