Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK20/1-B-100W
Newark Part No.58M9102
Product RangeMK20 Series
Technical Datasheet
185 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.950 |
| 10+ | $5.080 |
| 25+ | $4.630 |
| 50+ | $4.460 |
| 100+ | $4.290 |
| 250+ | $3.920 |
| 500+ | $3.710 |
| 1000+ | $3.660 |
Price for:Each
Minimum: 1
Multiple: 1
$5.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK20/1-B-100W
Newark Part No.58M9102
Product RangeMK20 Series
Technical Datasheet
Sensor TypeMiniature Reed Sensor
Sensing Distance Max-
Sensor MountingPanel Mount
Supply Current500mA
Operating Temperature Min-5°C
Operating Temperature Max80°C
Product RangeMK20 Series
SVHCNo SVHC (17-Jan-2023)
Alternatives for MK20/1-B-100W
1 Product Found
Product Overview
The MK20/1-B-100W is a Reed Sensor, magnetically operated reed proximity switches in a cylindrical module, fitted with interconnect cable. The sensor should be mounted on a fixed surface with the actuating magnet on the moving surface. Used in door & window contacts, with magnetic floats for water level detection, position sensing.
- Flat, bent SMD leads
- -20 to 70°C Operating temperature
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Type
Miniature Reed Sensor
Sensor Mounting
Panel Mount
Operating Temperature Min
-5°C
Product Range
MK20 Series
Sensing Distance Max
-
Supply Current
500mA
Operating Temperature Max
80°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate