Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK24-A-3
Newark Part No.47AC5886
Product RangeMK24 Series
Technical Datasheet
4,488 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.760 |
10+ | $4.830 |
25+ | $4.490 |
50+ | $4.160 |
100+ | $3.840 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK24-A-3
Newark Part No.47AC5886
Product RangeMK24 Series
Technical Datasheet
Sensor TypeReed
Sensing Distance Max-
Sensor MountingSurface Mount
Supply Current300mA
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeMK24 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Sensor Type
Reed
Sensor Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
MK24 Series
Sensing Distance Max
-
Supply Current
300mA
Operating Temperature Max
130°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate