| Quantity | Price |
|---|---|
| 1+ | $152.610 |
| 25+ | $145.870 |
| 50+ | $139.610 |
| 100+ | $135.760 |
| 250+ | $132.390 |
Product Information
Product Overview
1-95-611 is a FATMAX bag pack. It is tough and durable backpack designed to carry power tools and hand tools in a convenient manner. It features heavy-duty 600 denier fabric for long lasting durability and designed to withstand typical job-site working environments and all weather conditions. This has 50 pockets / tool holders for a wide variety of tools, including longer tools on the side such a level. It also includes back support system and air mesh shoulder straps for ergonomic, convenient carriage. Spreads weight of tools instead of lifting in one hand. It is removable dividers system with tool holders is easily detachable, with handle for easy carriage. Spreads to form a work surface.
- Dual zipper closure enables opening from every end
- Durable 600 x 600 denier fabric
- Rigid form can stand in open position enabling access to all tools
- Separate, strong compartment for power tool or laptop
- Waterproof plastic bottom protects against moisture and dirt
- 600 denier fabric
Technical Specifications
Fabric
360mm
-
460mm
270mm
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate