Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTANLEY
Manufacturer Part No1-79-206
Newark Part No.71Y9674
Also Known As3253561792069
Your Part Number
3 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $230.940 |
Price for:Each
Minimum: 1
Multiple: 1
$230.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Alternatives for 1-79-206
1 Product Found
Product Overview
Complete mobile solution for most tools, Portable detachable containers with a handle on top allowing for customise storage options and to carry only the options you need .
- Top detachable toolbox has a drawer and one hand operation latch
- 2 Drawer storage unit with shallow & deep drawer
- Bottom flip bin with back pocket for long tools storage (saw & level)
- Versatile organization for various sizes of tools and small parts
- Aluminium telescopic back handle for easy elevation
- Handle can be lowered for storage
- Heavy-duty ball bearing slides for the drawers
- Heavy-duty wheels
- Dimensions (HxWxD) 866 x 488 x 348mm
Technical Specifications
Carrying Case Material
Plastic
External Width
488mm
Product Range
-
External Height
866mm
External Depth
348mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
