Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $104.790 | 
| 5+ | $94.460 | 
| 10+ | $92.760 | 
Price for:Each
Minimum: 1
Multiple: 1
$104.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANNOL
Manufacturer Part No574104
Newark Part No.35M4331
Technical Datasheet
Leaded / Lead FreeLead Free
Flux Type-
Solder Alloy95.6, 3.8, 0.7 Sn, Ag, Cu
External Diameter - Metric0.5mm
External Diameter - Imperial0.02"
Melting Temperature217°C
Weight - Metric250g
Weight - Imperial8.818oz
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
95.6, 3.8, 0.7 Sn, Ag, Cu
External Diameter - Imperial
0.02"
Weight - Metric
250g
Product Range
-
Flux Type
-
External Diameter - Metric
0.5mm
Melting Temperature
217°C
Weight - Imperial
8.818oz
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate