Print Page
Image is for illustrative purposes only. Please refer to product description.
2,403 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $44.490 |
5+ | $39.520 |
10+ | $37.860 |
20+ | $35.640 |
50+ | $35.000 |
100+ | $34.340 |
250+ | $33.740 |
Price for:Each
Minimum: 1
Multiple: 1
$44.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANNOL
Manufacturer Part No593410
Newark Part No.35M4362
Technical Datasheet
Leaded / Lead FreeLead Free
Flux TypeRosin
Solder Alloy95.5, 3.8, 0.7 Sn, Ag, Cu
External Diameter - Metric0.8mm
External Diameter - Imperial0.031"
Melting Temperature217°C
Weight - Metric100g
Weight - Imperial3.527oz
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
95.5, 3.8, 0.7 Sn, Ag, Cu
External Diameter - Imperial
0.031"
Weight - Metric
100g
Product Range
-
Flux Type
Rosin
External Diameter - Metric
0.8mm
Melting Temperature
217°C
Weight - Imperial
3.527oz
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate