Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANNOL
Manufacturer Part NoTRILENCE 2708 0.7MM REM1
Newark Part No.25AJ3662
Product RangeTRILENCE 2708
Technical Datasheet
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $189.350 |
5+ | $169.600 |
10+ | $166.370 |
Price for:Each
Minimum: 1
Multiple: 1
$189.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANNOL
Manufacturer Part NoTRILENCE 2708 0.7MM REM1
Newark Part No.25AJ3662
Product RangeTRILENCE 2708
Technical Datasheet
Leaded / Lead FreeLead Free
Flux TypeNo Clean
Solder Alloy96.5, 3, 0.5 Sn, Ag, Cu
External Diameter - Metric0.7mm
External Diameter - Imperial0.028"
Melting Temperature-
Weight - Metric500g
Weight - Imperial1.102lb
Product RangeTRILENCE 2708
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
96.5, 3, 0.5 Sn, Ag, Cu
External Diameter - Imperial
0.028"
Weight - Metric
500g
Product Range
TRILENCE 2708
Flux Type
No Clean
External Diameter - Metric
0.7mm
Melting Temperature
-
Weight - Imperial
1.102lb
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate