Print Page
DG15X12T2
IGBT, 30 A, 1.75 V, 138 W, 1.2 kV, TO-247, 3 Pins
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARPOWER
Manufacturer Part NoDG15X12T2
Newark Part No.64AJ4123
Product RangeDOSEMI Trench
Your Part Number
18 In Stock
Need more?
10 Delivery in 1-3 Business Days(US stock)
8 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4.400 |
| 10+ | $3.920 |
| 25+ | $3.530 |
| 60+ | $3.350 |
| 120+ | $3.030 |
| 270+ | $2.660 |
| 510+ | $2.600 |
Price for:Each
Minimum: 1
Multiple: 1
$4.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARPOWER
Manufacturer Part NoDG15X12T2
Newark Part No.64AJ4123
Product RangeDOSEMI Trench
Technical Datasheet
Continuous Collector Current30A
DC Collector Current30A
Collector Emitter Saturation Voltage1.75V
Collector Emitter Saturation Voltage Vce(on)1.75V
Power Dissipation138W
Power Dissipation Pd138W
Collector Emitter Voltage V(br)ceo1.2kV
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeDOSEMI Trench
MSL-
SVHCTo Be Advised
Technical Specifications
Continuous Collector Current
30A
Collector Emitter Saturation Voltage
1.75V
Power Dissipation
138W
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
DOSEMI Trench
SVHC
To Be Advised
DC Collector Current
30A
Collector Emitter Saturation Voltage Vce(on)
1.75V
Power Dissipation Pd
138W
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate