Print Page
GD150HFX170C2S
TRANSISTOR, IGBT MODULE, 1.7KV, 280A ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $130.730 |
| 5+ | $128.230 |
| 10+ | $125.620 |
| 36+ | $124.310 |
| 60+ | $123.040 |
| 108+ | $117.900 |
Price for:Each
Minimum: 1
Multiple: 1
$130.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARPOWER
Manufacturer Part NoGD150HFX170C2S
Newark Part No.84AH5712
Technical Datasheet
IGBT ConfigurationHalf Bridge
Continuous Collector Current280A
DC Collector Current280A
Collector Emitter Saturation Voltage Vce(on)1.85V
Collector Emitter Saturation Voltage1.85V
Power Dissipation Pd1.127kW
Power Dissipation1.127kW
Operating Temperature Max150°C
Collector Emitter Voltage V(br)ceo1.7kV
Junction Temperature, Tj Max150°C
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage Max1.7kV
IGBT TechnologyTrench Field Stop
Transistor MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
IGBT Configuration
Half Bridge
DC Collector Current
280A
Collector Emitter Saturation Voltage
1.85V
Power Dissipation
1.127kW
Collector Emitter Voltage V(br)ceo
1.7kV
Transistor Case Style
Module
Collector Emitter Voltage Max
1.7kV
Transistor Mounting
Panel
SVHC
To Be Advised
Continuous Collector Current
280A
Collector Emitter Saturation Voltage Vce(on)
1.85V
Power Dissipation Pd
1.127kW
Operating Temperature Max
150°C
Junction Temperature, Tj Max
150°C
IGBT Termination
Stud
IGBT Technology
Trench Field Stop
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate