Print Page
GD400CUY120C2S
IGBT MODULE, 1.2KV, 630A, 2.083KW ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $157.840 |
| 5+ | $154.850 |
| 10+ | $151.730 |
| 36+ | $150.160 |
| 60+ | $148.630 |
| 108+ | $142.490 |
Price for:Each
Minimum: 1
Multiple: 1
$157.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARPOWER
Manufacturer Part NoGD400CUY120C2S
Newark Part No.57AK9770
Technical Datasheet
IGBT ConfigurationSingle Chopper
Continuous Collector Current630A
Collector Emitter Saturation Voltage1.7V
Power Dissipation2.083kW
Operating Temperature Max175°C
Transistor Case StyleModule
IGBT TerminationScrew
Collector Emitter Voltage Max1.2kV
IGBT TechnologyTrench
Transistor MountingModule
Product Range-
SVHCTo Be Advised
Technical Specifications
IGBT Configuration
Single Chopper
Collector Emitter Saturation Voltage
1.7V
Operating Temperature Max
175°C
IGBT Termination
Screw
IGBT Technology
Trench
Product Range
-
Continuous Collector Current
630A
Power Dissipation
2.083kW
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Module
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate