New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - Discretes
                      3. IGBTs
                      4. IGBT Modules
                      Print Page

                      GD450HFY120C2S

                      IGBT Module, Half Bridge, 680 A, 2 V, 2.173 kW, 150 °C, Module

                      STARPOWER GD450HFY120C2S
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTARPOWER
                      Manufacturer Part NoGD450HFY120C2S
                      Newark Part No.93AC7046
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerSTARPOWER
                      Manufacturer Part NoGD450HFY120C2S
                      Newark Part No.93AC7046
                      Technical Datasheet

                      Data Sheet

                      IGBT ConfigurationHalf Bridge
                      Transistor PolarityDual N Channel
                      Continuous Collector Current680A
                      DC Collector Current680A
                      Collector Emitter Saturation Voltage Vce(on)2V
                      Collector Emitter Saturation Voltage2V
                      Power Dissipation2.173kW
                      Power Dissipation Pd2.173kW
                      Collector Emitter Voltage V(br)ceo1.2kV
                      Operating Temperature Max150°C
                      Junction Temperature, Tj Max150°C
                      Transistor Case StyleModule
                      No. of Pins11Pins
                      IGBT TerminationStud
                      Collector Emitter Voltage Max1.2kV
                      IGBT TechnologyTrench Field Stop
                      Transistor MountingPanel
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      Starpower IGBT Modules and Arrays provide ultra low conduction loss as well as short circuit ruggedness. They are designed for the applications such as general inverters and UPS. With key features of Trench IGBT technology, maximum junction temperature 175°C and an Isolated copper baseplate using DBC technology.

                      Technical Specifications

                      IGBT Configuration

                      Half Bridge

                      Continuous Collector Current

                      680A

                      Collector Emitter Saturation Voltage Vce(on)

                      2V

                      Power Dissipation

                      2.173kW

                      Collector Emitter Voltage V(br)ceo

                      1.2kV

                      Junction Temperature, Tj Max

                      150°C

                      No. of Pins

                      11Pins

                      Collector Emitter Voltage Max

                      1.2kV

                      Transistor Mounting

                      Panel

                      SVHC

                      To Be Advised

                      Transistor Polarity

                      Dual N Channel

                      DC Collector Current

                      680A

                      Collector Emitter Saturation Voltage

                      2V

                      Power Dissipation Pd

                      2.173kW

                      Operating Temperature Max

                      150°C

                      Transistor Case Style

                      Module

                      IGBT Termination

                      Stud

                      IGBT Technology

                      Trench Field Stop

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.