Print Page
GD450HFY120C6S
IGBT Module, Half Bridge, 680 A, 2 V, 2.173 kW, 150 °C, Module
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerSTARPOWER
Manufacturer Part NoGD450HFY120C6S
Newark Part No.93AC7047
Technical Datasheet
Transistor PolarityDual N Channel
IGBT ConfigurationHalf Bridge
Continuous Collector Current680A
DC Collector Current680A
Collector Emitter Saturation Voltage2V
Collector Emitter Saturation Voltage Vce(on)2V
Power Dissipation Pd2.173kW
Power Dissipation2.173kW
Collector Emitter Voltage V(br)ceo1.2kV
Junction Temperature, Tj Max150°C
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationStud
No. of Pins11Pins
Collector Emitter Voltage Max1.2kV
IGBT TechnologyTrench Field Stop
Transistor MountingPanel
Product Range-
SVHCTo Be Advised
Product Overview
Starpower IGBT Modules and Arrays provide ultra low conduction loss as well as short circuit ruggedness. They are designed for the applications such as general inverters and UPS. With key features of Trench IGBT technology, maximum junction temperature 175°C and an Isolated copper baseplate using DBC technology.
Technical Specifications
Transistor Polarity
Dual N Channel
Continuous Collector Current
680A
Collector Emitter Saturation Voltage
2V
Power Dissipation Pd
2.173kW
Collector Emitter Voltage V(br)ceo
1.2kV
Operating Temperature Max
150°C
IGBT Termination
Stud
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
To Be Advised
IGBT Configuration
Half Bridge
DC Collector Current
680A
Collector Emitter Saturation Voltage Vce(on)
2V
Power Dissipation
2.173kW
Junction Temperature, Tj Max
150°C
Transistor Case Style
Module
No. of Pins
11Pins
IGBT Technology
Trench Field Stop
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate