Print Page
MD75FSC120L3SF
SIC MOSFET, N-CH, 1.2KV, 95A, MODULE-33
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARPOWER
Manufacturer Part NoMD75FSC120L3SF
Newark Part No.84AH6498
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $625.420 |
| 5+ | $619.150 |
| 10+ | $613.060 |
| 32+ | $588.480 |
Price for:Each
Minimum: 1
Multiple: 1
$625.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARPOWER
Manufacturer Part NoMD75FSC120L3SF
Newark Part No.84AH6498
Technical Datasheet
MOSFET Module ConfigurationHalf Bridge
Transistor PolaritySix N Channel
Channel TypeSix N Channel
Continuous Drain Current Id95A
Drain Source Voltage Vds1.2kV
On Resistance Rds(on)0.016ohm
Drain Source On State Resistance0.016ohm
Transistor Case StyleModule
No. of Pins33Pins
Power Dissipation Pd277W
Rds(on) Test Voltage15V
Gate Source Threshold Voltage Max2.5V
Power Dissipation277W
Operating Temperature Max150°C
Product Range-
SVHCTo Be Advised
Technical Specifications
MOSFET Module Configuration
Half Bridge
Channel Type
Six N Channel
Drain Source Voltage Vds
1.2kV
Drain Source On State Resistance
0.016ohm
No. of Pins
33Pins
Rds(on) Test Voltage
15V
Power Dissipation
277W
Product Range
-
Transistor Polarity
Six N Channel
Continuous Drain Current Id
95A
On Resistance Rds(on)
0.016ohm
Transistor Case Style
Module
Power Dissipation Pd
277W
Gate Source Threshold Voltage Max
2.5V
Operating Temperature Max
150°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate