Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARRETT
Manufacturer Part No380-36
Newark Part No.85K5222
Product Range380 Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $333.90 |
Price for:Each
Minimum: 1
Multiple: 1
$333.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARRETT
Manufacturer Part No380-36
Newark Part No.85K5222
Product Range380 Series
Technical Datasheet
Product Range380 Series
SVHCTo Be Advised
Product Overview
380-36 is a 380 series steel straight edge is precision ground and nicely finished to rigid Starrett standards. It is unexcelled for drawing or scribing straight lines and checking surfaces for straightness. Its thickness and design permit it to retain shape and accuracy, but still be portable and easy to handle.
- Regular steel finish
- Quick reading
- Thickness and design permit shape retention and accuracy while portable and easy-to-handle
- Not beveled or graduated
- Marked with arrows at two suspension points
- 36inch length
- 7/32" thickness, 2-13/32" width
- ± .0002” per foot accuracy
Technical Specifications
Product Range
380 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate