Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARRETT
Manufacturer Part No819
Newark Part No.85K7082
Your Part Number
Technical Datasheet
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $81.16 |
Price for:Each
Minimum: 1
Multiple: 1
$81.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
819 is a hinge-locating automatic center punch with adjustable stroke. It combines all the features of our 818 lightweight aluminum punch with an exclusive self-centering locating sleeve that automatically centers starter holes for screws.
- Can be adjusted for striking light or heavy impressions by turning the knurled cap
- Prevents the risk of drilling off center, causing screws to pull hinges or hardware off center
- Point is easily removed for replacement or resharpening (Replacement 09966-0)
- 5"/125mm length
- 5/8"/16mm punch diameter
- Point is easily removed for replacement or resharpening (replacement PT09966)
Technical Specifications
Tip / Nozzle O.D.
-
Length
5"
SVHC
To Be Advised
Shaft Diameter
0.625"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate