Need more?
Quantity | Price |
---|---|
1+ | $43.730 |
Product Information
Product Overview
DP2VGA2 is a DisplayPort to VGA adapter that lets you connect your DP computer to a VGA monitor or projector. The adapter works with DisplayPort computers like your HP Elitebook Revolve 810 G3. The DisplayPort 1.2 (HBR2) adapter connects a VGA display/projector supporting 2048x1280, 1920x1200 & 1080p at 60Hz, EDID & DDC pass-through ensure compatibility between source & display. Active digital to analogue converter supports DP or DP++ source w/ standard DP connector incl workstations, desktops (AMD/Nvidia), laptops, small form factor computers & docking stations. Connect a VGA monitor or projector, or add a second display to your workstation using this DP to VGA display adapter. Compact design makes it easy to travel to and from office or home. Video adapter has latching DP connector to ensure a solid host connection. Supports VGA screw locking cable to prevent cable from coming loose or accidental disconnection. Tested w/ VGA cables up to 25ft.
- Connector A: DisplayPort (20 pin) and connector B: VGA (15 pin, high density D-Sub)
- AV input: DisplayPort - 1.2 and AV output: VGA
- Black plastic material
- Wide screen supported
- Keep adapter with you while you’re traveling, to connect to VGA displays at trade shows
- Connect your BOYD laptop to a VGA office hot desk or boardroom projector
- Use your VGA monitor as a secondary display
- 3 years warranty
- Operating temperature range from 0°C to 45°C (32°F to 113°F)
Technical Specifications
DisplayPort
1Positions
8.9"
226.06mm
1Positions
Receptacle
To Be Advised
DisplayPort Plug
D Subminiature H/D Socket, VGA, 15 Way
Plug
VGA
Black
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate