Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoDP2VGA3
Newark Part No.95AJ7626
Your Part Number
Technical Datasheet
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.110 |
| 3+ | $43.430 |
Price for:Each
Minimum: 1
Multiple: 1
$44.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoDP2VGA3
Newark Part No.95AJ7626
Technical Datasheet
Inter Series Connector ADisplayPort
Connector Type ADisplayPort Plug
Convert From Positions1Positions
Connector Type BD Subminiature H/D Socket, VGA, 15 Way
Cable Length - Imperial3.9"
Convert From GenderPlug
Cable Length - Metric99.06mm
Inter Series Connector BVGA
Jacket ColorBlack
Convert To Positions1Positions
Convert To GenderReceptacle
Product Range-
SVHCTo Be Advised
Technical Specifications
Inter Series Connector A
DisplayPort
Convert From Positions
1Positions
Cable Length - Imperial
3.9"
Cable Length - Metric
99.06mm
Jacket Color
Black
Convert To Gender
Receptacle
SVHC
To Be Advised
Connector Type A
DisplayPort Plug
Connector Type B
D Subminiature H/D Socket, VGA, 15 Way
Convert From Gender
Plug
Inter Series Connector B
VGA
Convert To Positions
1Positions
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate