Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $88.680 |
25+ | $84.790 |
50+ | $81.200 |
100+ | $78.970 |
250+ | $77.040 |
Price for:Each
Minimum: 1
Multiple: 1
$88.68
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoDVI2VGAE
Newark Part No.95AJ7751
Technical Datasheet
Inter Series Connector ADVI-D
Connector Type ADVI-D Plug, Micro USB B Plug
Connector Type BD Subminiature H/D Socket, VGA, 15 Way
Convert From Positions1Positions
Convert From GenderPlug
Cable Length - Imperial7.5"
Cable Length - Metric190.5mm
Inter Series Connector BVGA
Convert To Positions1Positions
Jacket ColorBlack
Convert To GenderReceptacle
Product Range-
SVHCTo Be Advised
Technical Specifications
Inter Series Connector A
DVI-D
Connector Type B
D Subminiature H/D Socket, VGA, 15 Way
Convert From Gender
Plug
Cable Length - Metric
190.5mm
Convert To Positions
1Positions
Convert To Gender
Receptacle
SVHC
To Be Advised
Connector Type A
DVI-D Plug, Micro USB B Plug
Convert From Positions
1Positions
Cable Length - Imperial
7.5"
Inter Series Connector B
VGA
Jacket Color
Black
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate