Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $18.150 |
50+ | $16.570 |
100+ | $15.480 |
250+ | $14.430 |
500+ | $13.610 |
Price for:Each
Minimum: 1
Multiple: 1
$18.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoGC46FMKEY
Newark Part No.55AJ2528
Technical Datasheet
Convert FromPS/2 6 Pin Mini-DIN Male
Convert ToUSB Type A Receptacle
Product Range-
SVHCTo Be Advised
Product Overview
- Connect a USB keyboard to a PS/2 port
- Dependable, cost-effective design
- Dimensions (HxWxD): 10x20x50mm
Technical Specifications
Convert From
PS/2 6 Pin Mini-DIN Male
Product Range
-
Convert To
USB Type A Receptacle
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate