
Need more?
| Quantity | Price |
|---|---|
| 1+ | $278.640 |
| 10+ | $261.860 |
| 25+ | $246.020 |
| 50+ | $238.560 |
| 100+ | $228.320 |
Product Information
Product Overview
ICUSB2324 is a 4 port USB to RS232 serial hub which lets you connect up to four RS232 serial devices to your Mac or PC laptop or desktop computer through a single USB port, as though the computer offered built-on DB9M serial connectors. The RS232 Serial Hub is compactly designed to preserve valuable workspace, and is bus-powered to eliminate the need for an external power adapter. A cost-effective solution that bridges the compatibility gap between modern USB-capable computers and legacy RS232 serial peripherals, this dependable USB/RS232 Serial Adapter hub is backed by StarTech.com's Lifetime Warranty.
- Bus powered, no external power adapter required
- Easy plug-and-play installation
- Fully compliant with USB 1.1 specifications and compatible with USB 2.0
- Provides you with four additional RS232 serial ports
- Supports serial data rates up to 921.6Kb/s
- USB powered no external adaptor required
- Supports Windows CE, Server (2003-2016), XP/Vista/7/8, Linux 2.4.x-4.4.x (LTS versions) and Mac OS
- Dimension (HxWxD) is 26x150x66mm
Contents
USB to serial adaptor, USB cable, Software and user guide.
Technical Specifications
USB 2.0 Type B
-
RS-232
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
