Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $51.190 |
Price for:Each
Minimum: 1
Multiple: 1
$51.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoICUSB232C
Newark Part No.32AK0218
Technical Datasheet
Convert FromUSB-C
Conversion TypeUSB to RS232 Converter
Baud Rate-
Convert ToRS-232 Serial
Converter Connector TypeD Sub 9 Position Plug
Chip TypePL2303RA
Cable Length - Metric406.4mm
Cable Length - Imperial16"
Product Range-
SVHCTo Be Advised
Product Overview
ICUSB232C USB-C™ to serial adapter lets you connect your USB-C devices to your legacy serial equipment. It converts a USB-C port on your laptop or computer into a RS232 DB9 serial port, giving you a cost-saving way to connect to serial devices such as point-of-sale terminals, serial modems, industrial equipment, and a wide variety of other RS232 peripherals. The RS232 adapter cable is compatible with Windows®, macOS and Linux® operating systems, which makes it easy to integrate into mixed environments.
- High speed baud rates up to 921.6Kb/s
- USB powered no external adaptor required
- Black cable color
- 0.4m cable length
- Supports Windows, Linux and Mac OS
- 2 year manufacturer warranty and free lifetime technical support
Contents
Adaptor cable and user guide.
Technical Specifications
Convert From
USB-C
Baud Rate
-
Converter Connector Type
D Sub 9 Position Plug
Cable Length - Metric
406.4mm
Product Range
-
Conversion Type
USB to RS232 Converter
Convert To
RS-232 Serial
Chip Type
PL2303RA
Cable Length - Imperial
16"
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
