Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $11.790 |
10+ | $11.020 |
25+ | $10.380 |
50+ | $9.790 |
100+ | $9.320 |
250+ | $8.890 |
500+ | $8.510 |
Price for:Each
Minimum: 1
Multiple: 1
$11.79
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoLP4SATAFM
Newark Part No.69AK4418
Technical Datasheet
Connector Type ASATA 15 Way Power Plug
Connector Type BLP4 Socket
Cable Length - Imperial-
Cable Length - Metric-
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
SATA 15 Way Power Plug
Cable Length - Imperial
-
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
LP4 Socket
Cable Length - Metric
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate