Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoRHDMM2MPW
Newark Part No.59AK7525
Product RangeStartech RHDMM Premium HDMI 2.0 Cables
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $29.020 |
Price for:Each
Minimum: 1
Multiple: 1
$29.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoRHDMM2MPW
Newark Part No.59AK7525
Product RangeStartech RHDMM Premium HDMI 2.0 Cables
Technical Datasheet
Connector Type AHDMI Plug
Connector Type BHDMI Plug
Cable Length - Imperial6.56ft
Cable Length - Metric2m
Jacket ColorWhite
Product RangeStartech RHDMM Premium HDMI 2.0 Cables
SVHCTo Be Advised
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
6.56ft
Jacket Color
White
SVHC
To Be Advised
Connector Type B
HDMI Plug
Cable Length - Metric
2m
Product Range
Startech RHDMM Premium HDMI 2.0 Cables
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate