Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $529.440 |
Price for:Each
Minimum: 1
Multiple: 1
$529.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoSV231DPDDUA2
Newark Part No.26AK3611
Technical Datasheet
Computer Switch TypeKVM
Computer Switch FunctionAutomatic
No. of Ways2
Input Connection2x DisplayPort Socket, 4x USB-A Socket, 2x 3.5mm Socket
Output Connection4x DisplayPort Socket, 2x USB-B Socket, 4x 3.5mm Socket
Product Range-
SVHCTo Be Advised
Technical Specifications
Computer Switch Type
KVM
No. of Ways
2
Output Connection
4x DisplayPort Socket, 2x USB-B Socket, 4x 3.5mm Socket
SVHC
To Be Advised
Computer Switch Function
Automatic
Input Connection
2x DisplayPort Socket, 4x USB-A Socket, 2x 3.5mm Socket
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
