New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Office, Computer & Networking Products
                                                                                                  3. Computer Products
                                                                                                  4. Hubs
                                                                                                  5. USB
                                                                                                  Print Page

                                                                                                  USB210AIND-USB-A-HUB

                                                                                                  Hub, USB 2.0, Mains Powered, Industrial, 480 Mbps, 10 Port, ESD Level 4 Protection

                                                                                                  STARTECH
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  STARTECH USB210AIND-USB-A-HUB
                                                                                                  STARTECH USB210AIND-USB-A-HUB
                                                                                                  STARTECH USB210AIND-USB-A-HUB
                                                                                                  STARTECH USB210AIND-USB-A-HUB
                                                                                                  STARTECH USB210AIND-USB-A-HUB
                                                                                                  STARTECH USB210AIND-USB-A-HUB
                                                                                                  STARTECH USB210AIND-USB-A-HUB
                                                                                                  ManufacturerSTARTECH
                                                                                                  Manufacturer Part NoUSB210AIND-USB-A-HUB
                                                                                                  Newark Part No.65AK2359
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  3 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$238.190
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $238.19
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  STARTECH
                                                                                                  ManufacturerSTARTECH
                                                                                                  Manufacturer Part NoUSB210AIND-USB-A-HUB
                                                                                                  Newark Part No.65AK2359
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Ports10Ports
                                                                                                  Hub StyleMains Powered
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  USB210AIND-USB-A-HUB is a TAA-compliant 10-port industrial USB 2.0 Hub delivers scalability and protection in harsh industrial environments by providing a high number of USB ports with ESD level 4 protection. The durable metal housing construction is ideal for industrial applications. For power connectivity, the Hub features power redundancy using the DC barrel plug and terminal block port. Finish the installation by mounting the Hub to a DIN rail using the included hardware or on a desk or wall with the built-in mounting brackets. This industrial USB 2.0 Hub delivers reliable performance in the most challenging conditions where operating temperatures range from 32 to 140°F (0 to 60°C) at 95% relative humidity. The ESD level 4 protection (15kV air and 8kV contact) ensures your equipment is protected from electrostatic damage. An external power source is required, 5 to 24V DC. Optionally, StarTech.com offers part ITB20D3250 to power the Hub via the 2-wire terminal block port.

                                                                                                  • Provides ten screw-lock USB-A ports to prevent accidental disconnection
                                                                                                  • Cold-rolled steel construction for long term durability
                                                                                                  • ESD level 4 protection (±15kV air, ±8kV contact) against electrostatic damage
                                                                                                  • Wide operating temperature range (0°C to 60°C with 95% RH) for use in demanding environments
                                                                                                  • USB 2.0 compliant with 480Mb/s shared bandwidth
                                                                                                  • Fully TAA compliant
                                                                                                  • Powered by 2 wire terminal block input or 5-24V DC adaptor (not included)
                                                                                                  • DC barrel power connector (Size M, OD:5.50, ID: 2.10)
                                                                                                  • Built-in wall mounting brackets and DIN mount rails included
                                                                                                  • OS independent, no software or drivers required

                                                                                                  Contents

                                                                                                  Hub, USB cable, DIN rail mounting kit and user guide.

                                                                                                  Technical Specifications

                                                                                                  No. of Ports

                                                                                                  10Ports

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Hub Style

                                                                                                  Mains Powered

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.