Print Page
Image is for illustrative purposes only. Please refer to product description.
112 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $11.750 | 
| 10+ | $10.910 | 
| 25+ | $10.220 | 
| 50+ | $9.570 | 
| 100+ | $9.060 | 
| 250+ | $8.580 | 
| 500+ | $8.160 | 
Price for:Each
Minimum: 1
Multiple: 1
$11.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSB2TYPEM
Newark Part No.13AJ1421
Technical Datasheet
Connector Type AUSB 2.0 A Plug
Connector Type BType M DC Barrel Plug (5.5mm OD, 2.1mm ID)
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
USB 2.0 A Plug
Cable Length - Imperial
3.28ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
Type M DC Barrel Plug (5.5mm OD, 2.1mm ID)
Cable Length - Metric
1m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate