Print Page
Image is for illustrative purposes only. Please refer to product description.

38 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.730 |
| 3+ | $40.090 |
Price for:Each
Minimum: 1
Multiple: 1
$40.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSB312SAT3CB
Newark Part No.15AJ3322
Technical Datasheet
Convert FromUSB 3.1
Conversion TypeUSB to SATA 10 Gbit/s
Baud Rate-
Convert ToSATA
Converter Connector TypeSATA 22 Way Receptacle
Chip TypeASM1351
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product Range-
SVHCTo Be Advised
Technical Specifications
Convert From
USB 3.1
Baud Rate
-
Converter Connector Type
SATA 22 Way Receptacle
Cable Length - Metric
500mm
Product Range
-
Conversion Type
USB to SATA 10 Gbit/s
Convert To
SATA
Chip Type
ASM1351
Cable Length - Imperial
19.7"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
