Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $27.990 |
10+ | $26.340 |
25+ | $24.920 |
50+ | $23.710 |
100+ | $22.720 |
250+ | $21.730 |
Price for:Each
Minimum: 1
Multiple: 1
$27.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSB3AU2MLS
Newark Part No.55AJ3542
Technical Datasheet
Connector to ConnectorType A Plug to Micro Type B Plug
Cable Length - Metric2m
Cable Length - Imperial6.6ft
USB StandardUSB 3.0
Jacket ColorBlack
Electronic Marking-
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type A Plug to Micro Type B Plug
Cable Length - Imperial
6.6ft
Jacket Color
Black
Product Range
-
Cable Length - Metric
2m
USB Standard
USB 3.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate